
Dual FET bus switch featuring 2 independent circuits and 200MHz bandwidth. Surface mountable in an 8-TSSOP package (3mm L x 4.4mm W x 1.15mm H). Supports a 4V to 5.5V operating supply voltage with a typical 5V. Delivers 128mA high-level and 128mA low-level output current, with a 64mA output current. Offers 0.15ns propagation delay and 0.24ns turn-on delay time. Operates across a -40°C to 85°C temperature range.
Texas Instruments SN74CBT3306CPWRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Length | 3mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Turn-On Delay Time | 0.24ns |
| Weight | 0.001376oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3306CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.