
Dual FET bus switch IC featuring 2 independent circuits, each with a single pole, double throw configuration. Operates with a 4V to 5.5V supply voltage range and a typical 5V operating voltage. Offers a 200MHz bandwidth and 0.25ns propagation delay. Designed for surface mounting in an 8-SOIC package, this CMOS technology component supports ±64mA output current and is RoHS compliant.
Texas Instruments SN74CBT3306DG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3306DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
