8-bit, single-pole, single-throw (SPST) driver with true output, featuring CMOS technology. This integrated circuit operates with a 5V supply voltage, supporting a range from 4V to 5.5V. It offers a high-level output current of 64mA and a low-level output current of 15mA. The component is designed for surface mounting in a TFSOP package, with a propagation delay of 0.15ns and a turn-on delay time of 5.8ns. Operating within a temperature range of -40°C to 85°C, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3345CDGVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.002123oz |
| RoHS | Compliant |
No datasheet is available for this part.