8-bit driver, true output, CMOS technology, operating from a 4V to 5.5V supply with a nominal 5V. Features 8 independent switches with a high-level output current of -128mA and a low-level output current of 128mA. Offers a propagation delay of 0.15ns and a turn-on delay time of 5.8ns. Packaged in a 20-pin TSSOP for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C.
Texas Instruments SN74CBT3345CPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3345CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.