
8-channel FET bus switch, SPST, featuring 8 bits of address bus width and a 200MHz bandwidth. This CMOS logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 64mA maximum output current and a propagation delay of 9.1ns. Packaged in a 20-SOIC surface mount case, this RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74CBT3345DW technical specifications.
| Address Bus Width | 8b |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 13mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.1ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 0.25ns |
| Weight | 0.017662oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3345DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
