
10-bit, 10-channel bus exchange switch featuring a 200MHz bandwidth and 0.15ns propagation delay. This single-element, DPDT logic IC operates from a 4V to 5.5V supply, with a typical 5V operating voltage. It offers independent circuits with ±128mA high/low level output current and 64mA output current. Packaged in a 24-pin SSOP for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74CBT3383CDBQR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3383CDBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.