10-bit, 1-element CMOS bus exchange switch for surface mount applications. Features 10 inputs and 10 outputs with a maximum operating temperature of 85°C and a minimum of -40°C. Operates with a supply voltage of 5V, ranging from 4V to 5.5V, and offers a propagation delay of 0.15ns. Includes independent circuits, a high level output current of -128mA, and a low level output current of 128mA. Packaged in a 24-pin SOIC with rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3383CDWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.