10-bit, 5-channel bus exchange switch IC featuring a single independent circuit. This CMOS device offers 10 inputs and 10 outputs with a maximum operating supply voltage of 5.5V and a typical operating voltage of 5V. It supports a high level output current of -128mA and a low level output current of 128mA, with a general output current of 64mA. The component boasts a propagation delay of 0.15ns and a turn-on delay time of 6.3ns, operating within a temperature range of -40°C to 85°C. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component is supplied in a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBT3383CDWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBT3383CDWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3383CDWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.