The SN74CBT3383CDWRG4 is a single supply CMOS logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of -128mA and a low level output current of 128mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. It operates at a supply voltage of 5V and has a propagation delay of 0.15ns. The IC is designed for use in a variety of applications and is available in a tape and reel packaging format with a quantity of 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3383CDWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.