10-bit, 10-channel bus exchange switch featuring a single independent circuit. This CMOS logic IC operates with a 4V to 5.5V supply voltage, typically 5V, and offers a 200MHz bandwidth. It supports surface mount installation in a 24-pin TSSOP package, with a high-level output current of -128mA and a low-level output current of 128mA. The component boasts a propagation delay of 6.3ns and a quiescent current of 3uA, with a maximum operating temperature of 85°C.
Texas Instruments SN74CBT3383CPW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.3ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3383CPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.