10-bit FET bus-exchange switch IC, featuring -2V undershoot protection. This CMOS device operates with a 4V to 5.5V supply voltage, ideal for 5V systems. It offers 64mA output current, with independent circuits and 10 inputs/outputs. Packaged in a 24-TSSOP for surface mounting, it operates from -40°C to 85°C with a 0.15ns propagation delay.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3383CPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.003175oz |
| RoHS | Compliant |
No datasheet is available for this part.