10-bit, single-supply CMOS bus switch with 10 independent circuits. Features a 5V operating supply voltage, 4.5V to 5.5V supply voltage range, and 64mA output current. Offers a low propagation delay of 0.25ns and a turn-on delay time of 9.2ns. Packaged in SSOP for surface mounting, this RoHS compliant component operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3383DBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.