10-bit FET bus-exchange switch, featuring 10 inputs and 10 outputs, operates with a single 5V supply voltage (4.5V to 5.5V range). This CMOS technology component offers a high-level output current of -128mA and a low-level output current of 128mA, with a typical output current of 64mA. It boasts a propagation delay of 0.25ns and a turn-on delay time of 9.2ns, with a quiescent current of 50uA. Packaged in a 24-SSOP for surface mounting, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3383DBQRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.