10-bit FET bus-exchange switch with 10 inputs and 10 outputs, featuring a 0.25ns propagation delay and 9.2ns turn-on delay. Operates with a single 5V supply voltage (4.5V to 5.5V range) and supports output currents of 64mA (128mA high/low). Surface mountable in a TFSOP package, this CMOS technology component offers a 70°C maximum operating temperature and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3383DGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
No datasheet is available for this part.