
10-bit, 10-channel bus exchange switch, featuring a single independent circuit. This CMOS logic IC operates with a 4.5V to 5.5V supply voltage, offering a 200MHz bandwidth and 9.2ns propagation delay. Designed for surface mounting, it comes in a 24-pin SOIC package with dimensions of 15.6mm length, 7.6mm width, and 2.35mm height. The component supports ±128mA high/low level output current and 64mA output current, with a nominal supply current of 250mA. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74CBT3383DW technical specifications.
| Address Bus Width | 10b |
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 250mA |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.2ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.022025oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3383DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.