10-Bit FET Bus-Exchange Switches 24-TSSOP -40 to 85
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3383PWLE technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Propagation Delay | 250ps |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.