10-bit, 5-port, 2:1 multiplexer/demultiplexer with true outputs. Features CMOS technology and a single supply voltage range of 4.5V to 5.5V, operating at 5V. Offers a high output current of 128mA (low level) and -128mA (high level), with a typical output current of 64mA. Surface mountable in a 24-pin TSSOP package, this RoHS compliant component boasts a propagation delay of 0.25ns.
Texas Instruments SN74CBT3383PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3383PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.