10-channel general-purpose FET bus switch, featuring 2 independent circuits and 10 SPST switches. Operates with a 5V supply voltage (4V to 5.5V range) and offers a 200MHz bandwidth. This CMOS technology component provides 64mA output current, with -128mA high-level and 128mA low-level output current. Packaged in a 24-TVSOP (TFSOP) surface mount configuration, it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74CBT3384ADGVRE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TFSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.002148oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3384ADGVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.