
CMOS bus switch featuring 2 independent 10-input elements, each with 10 SPST switches. Offers a 200MHz bandwidth and 0.25ns propagation delay. Operates with a single supply voltage of 4V to 5.5V, with a typical 5V operating voltage. Surface mountable in a 24-pin SOIC package, this non-inverting device supports ±128mA high/low level output current and 64mA output current. RoHS compliant and lead-free, it functions across a -40°C to 85°C temperature range.
Texas Instruments SN74CBT3384ADW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3384ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
