10-bit FET bus switch featuring CMOS technology and a single supply type. Operates with a supply voltage range of 4V to 5.5V, typically 5V, and offers independent circuits with 10 switches. Delivers output current of 64mA, with low level output current at 128mA and high level output current at -128mA. Packaged in a 24-SOIC surface mount configuration, this component operates from -40°C to 85°C with a propagation delay of 0.25ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3384ADWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.