The SN74CBT3384APWLE is a dual bus driver IC from Texas Instruments, operating within an industrial temperature range of -40°C to 85°C. It features 24 terminals and supports a supply voltage of 4V to 5.5V. With a propagation delay of 0.35ns, this IC is suitable for high-speed applications. It has a load capacitance of 50pF and an output polarity of true. The device is packaged in a 24-pin TSSOP package, measuring 4.4mm in width and 7.8mm in length.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3384APWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4 |
| Logic IC Type | BUS DRIVER |
| Family | CBT/FST/QS/5C/B |
| Propagation Delay (tpd) | 0.35 |
| Number of Bits | 5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.