
10-bit FET bus switch IC featuring 10 independent switches and 2 independent circuits. Operates with a 4V to 5.5V supply voltage, typically 5V, and offers a 200MHz bandwidth. CMOS technology ensures low quiescent current of 3uA. Surface mountable in a SSOP package, this RoHS compliant component provides a propagation delay of 0.15ns and a turn-on delay time of 5ns. Suitable for applications requiring high-speed signal routing.
Texas Instruments SN74CBT3384CDBQRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT3384CDBQRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.