The SN74CBT3384CDBRE4 is a dual 10-bit buffer IC with a maximum output current of 64mA and an operating supply voltage of 5V. It is packaged in a surface mount SSOP24 package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It is designed for use in a variety of applications, including logic and buffer circuits.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3384CDBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.006081oz |
| RoHS | Compliant |
No datasheet is available for this part.
