10-bit, 2-circuit bus switch with CMOS technology, operating from a 4V to 5.5V supply. Features 64mA output current, 0.15ns propagation delay, and 5ns turn-on delay. Packaged in TSSOP for surface mounting, this component offers 128mA high-level and low-level output current. RoHS compliant with a -40°C to 85°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3384CPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 2 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
No datasheet is available for this part.