
10-bit FET bus switch IC, featuring a 200MHz bandwidth and 0.25ns propagation delay. Operates with a single 4V to 5.5V supply voltage, consuming 3uA quiescent current. Offers 128mA high and low level output current, with a 64mA output current. Surface mountable in a 24-pin SSOP package, this CMOS technology component is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT3861DBQRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 3uA |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.1ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.
