10-Bit FET Bus Switch, featuring precharged outputs and 10 independent switches. Operates with a single supply voltage of 4V to 5.5V, typically 5V, and offers a low quiescent current of 50µA. This CMOS technology component supports a high-level output current of -128mA and a low-level output current of 128mA, with a general output current of 64mA. Housed in a 24-SSOP surface mount package, it functions across an operating temperature range of -40°C to 85°C and boasts a propagation delay of 0.25ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT6800ADBQRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.004568oz |
| RoHS | Compliant |
No datasheet is available for this part.