
The SN74CBT6800ADBRG4 is a single supply voltage logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a high level output current of 64mA and a low level output current of 15mA. The device is packaged in a surface mount SSOP package and is RoHS compliant. It operates at a supply voltage of 5V and has a propagation delay of 0.25ns. The IC is lead free and available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT6800ADBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.006081oz |
| RoHS | Compliant |
No datasheet is available for this part.