The SN74CBT6800ADGVRE4 is a 10-bit buffer/line driver from Texas Instruments, featuring an operating supply voltage of 5V and a maximum output current of 64mA. It is packaged in a TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is part of the 74CBT series and is designed for single supply operation.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT6800ADGVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Weight | 0.002148oz |
| RoHS | Compliant |
No datasheet is available for this part.