10-bit FET bus switch with precharged outputs, designed for surface mount applications in a 24-SOIC package. Features 10 independent switches with a maximum operating supply voltage of 5.5V and a minimum of 4V, operating at a nominal 5V. Offers a high level output current of -128mA and a low level output current of 128mA, with a typical output current of 64mA. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 0.25ns and a turn-on delay time of 6ns. This CMOS technology component is RoHS compliant and supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT6800ADWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.