
10-bit FET bus switch IC featuring 200MHz bandwidth and 0.25ns propagation delay. Operates with a single supply voltage range of 4V to 5.5V, supporting 5V nominal. Offers 10 independent switches with ±128mA high/low level output current and 64mA output current. Surface mountable in a 24-TSSOP package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74CBT6800APWRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 50uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT6800APWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
