10-bit FET bus switch for live insertion and -2V undershoot protection. Features 10 independent switches with a maximum operating temperature of 85°C and a minimum of -40°C. Operates with a single supply voltage of 5V, supporting a range from 4V to 5.5V. Offers a propagation delay of 0.24ns and a turn-on delay time of 6.2ns. Packaged in a 24-pin SOIC for surface mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT6800CDWE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.24ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.