10-channel, 1:1 SPST FET bus switch with 200MHz bandwidth and -2V undershoot protection. Features a 5V operating supply voltage, supporting a range of 4V to 5.5V. Offers high output current of 64mA and low output current of 15mA. Surface mountable in a 24-SOIC package, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74CBT6800CDWR technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.24ns |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT6800CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.