The SN74CBT6800CDWRE4 is a 10-bit 10-switch CMOS logic IC from Texas Instruments. It operates over a supply voltage range of 4V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount SOIC package and is available in quantities of 2000. It is RoHS compliant and has a propagation delay of 0.24ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT6800CDWRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.24ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Weight | 0.022025oz |
| RoHS | Compliant |
No datasheet is available for this part.