10-Bit FET Bus Switch with precharged outputs, designed for live insertion and -2 V undershoot protection. Features 10 independent channels, CMOS technology, and a 5V operating supply voltage with a range of 4V to 5.5V. Offers a 64mA maximum output current and a low quiescent current of 3µA. Packaged in a 24-TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C with a propagation delay of 0.24ns.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT6800CPW technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.24ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
No datasheet is available for this part.