10-bit FET bus switch for live insertion and -2V undershoot protection. Features precharged outputs, 10 independent switches, and a single supply voltage range of 4V to 5.5V. Operates with a typical 5V supply, offering 128mA high-level and -128mA low-level output current. Surface mountable in a 24-TSSOP package, this CMOS component boasts a 0.24ns propagation delay and a low quiescent current of 3uA. Suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT6800CPWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Elements | 1 |
| Number of Switches | 10 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.24ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
No datasheet is available for this part.