
8-Bit FET Bus Switch with precharged outputs and -2V undershoot protection. Features a 200MHz bandwidth and 5.3ns propagation delay. Operates from a 4V to 5.5V supply, with a typical 5V operating voltage. Offers 64mA maximum output current and 128mA low/high level output current. Packaged in a 20-SOIC surface-mount format, this CMOS technology component is RoHS compliant and suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBT6845CDW technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 64mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.3ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
No datasheet is available for this part.