Octal 1-bit driver, true output, CMOS technology, surface mount SOIC package. Features 8 switches, 8 bits, and 1 independent circuit with SPST throw configuration. Operates with a 5V supply voltage, offering 128mA high and low level output current. Propagation delay is 0.24ns, with a turn-on delay time of 5.3ns. RoHS compliant and designed for a temperature range of -40°C to 85°C.
Texas Instruments SN74CBT6845CDWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.24ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT6845CDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.