
8-bit, 8-channel FET bus switch IC with 200MHz bandwidth. Features a 5.3ns propagation delay and 0.24ns turn-on delay. Operates from a 4V to 5.5V supply with a typical 5V operating voltage. Surface mountable in a 3.5mm x 4.5mm x 0.8mm VQFN package. Offers ±128mA high/low level output current and 64mA output current.
Texas Instruments SN74CBT6845CRGYRG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | VQFN |
| Height | 0.8mm |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBT |
| Supply Current | 3uA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 0.24ns |
| Weight | 0.001517oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBT6845CRGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
