
20-bit, 20-channel FET bus switch IC designed for general-purpose applications. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Offers a 20MHz bandwidth and a propagation delay of 0.25ns. Operates across a temperature range of -40°C to 85°C. Packaged in a 48-SSOP surface mount configuration.
Texas Instruments SN74CBTD16210DLG4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD16210DLG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
