
20-channel FET bus switch with level shifter, featuring 2 independent circuits and a 1:1 SPST throw configuration. Operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V, and offers a 20MHz bandwidth. This surface mountable, non-inverting component provides 64mA output current, with ±128mA high/low level output current. Designed for a -40°C to 85°C temperature range, it boasts a 0.25ns propagation delay and 9.8ns turn-on delay. RoHS compliant and lead-free, packaged in a 48-SSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN74CBTD16210DLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTD16210DLR technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Switches | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD16210DLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.