
24-bit, 2-element CMOS bus switch with 24 non-inverting SPST switches. Features a 20MHz bandwidth, 0.25ns propagation delay, and 9.8ns turn-on delay. Operates from a 4.5V to 5.5V single supply voltage, with a typical operating voltage of 5V. This surface mount component is housed in a 56-pin TSSOP package and is RoHS compliant.
Texas Instruments SN74CBTD16211DGGR technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD16211DGGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.