
24-channel FET bus switch with level shifter, featuring 2 independent circuits and 24 switches. Operates with a 5V supply voltage (4.5V to 5.5V range) and offers a bandwidth of 20MHz. This surface mount component, packaged in SSOP, provides 128mA high-level and low-level output current, with a typical output current of 64mA. It boasts a propagation delay of 0.25ns and a turn-on delay time of 9.8ns, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments SN74CBTD16211DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN74CBTD16211DLG4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Channels | 24 |
| Number of Elements | 2 |
| Number of Switches | 24 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD16211DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.