Single-pole, single-throw (SPST) CMOS bus switch with one independent circuit. Features a 1-bit, non-inverting throw configuration and a propagation delay of 0.25ns. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers high and low level output currents of -128mA and 128mA respectively. Packaged in a 5-pin SOT-23 surface mount configuration, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74CBTD1G125DBVR technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -128mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD1G125DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.