
2-channel bus switch, featuring 1:1 (SPST) operation and 5V supply voltage. This CMOS component offers -2V undershoot protection and level shifting with an active high enable. It boasts a 20MHz bandwidth and a propagation delay of 5.3ns. The device supports independent circuits with a maximum operating temperature of 85°C and is available in a surface mount SOIC package.
Texas Instruments SN74CBTD3305CD technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.3ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3305CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
