
2-channel, 1:1 SPST bus switch featuring 20MHz bandwidth and 0.15ns propagation delay. Operates from a 4.5V to 5.5V single supply, with a nominal 5V operating voltage. Provides ±128mA high/low level output current and 64mA output current. CMOS technology, surface mount SOIC package, with -40°C to 85°C operating temperature range and -2V undershoot protection. RoHS compliant.
Texas Instruments SN74CBTD3305CDR technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPST |
| Turn-On Delay Time | 5.3ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3305CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
