
Dual FET bus switch with -2V undershoot protection and level shifting, featuring 2 independent circuits and 2 switches. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems. Offers a 20MHz bandwidth and 0.15ns propagation delay. Surface mountable in an 8-TSSOP package, this RoHS compliant component supports a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTD3305CPWRE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Weight | 0.001376oz |
| RoHS | Compliant |
No datasheet is available for this part.