Dual FET bus switch featuring level shifting and -2V undershoot protection. This CMOS technology component offers two independent, 2-bit switch elements for general logic applications. Operating from a 4.5V to 5.5V supply, it provides 64mA output current and a fast 0.15ns propagation delay. Packaged in an 8-SOIC surface-mount format, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN74CBTD3306CDE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.