
Dual FET bus switch IC featuring 2 independent circuits and 2 channels. Operates with a 4.5V to 5.5V supply voltage range, ideal for 5V systems. Offers a 20MHz bandwidth and 0.15ns propagation delay. Designed for surface mount installation in an 8-SOIC package, this lead-free and RoHS compliant component supports ±128mA high/low level output current and 64mA output current.
Texas Instruments SN74CBTD3306CDRE4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SOIC |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3306CDRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
