
2-channel, 1:1 bus switch with -2-V undershoot protection and active-low level shifting. Features 2 independent SPST switches, 20MHz bandwidth, and 0.15ns propagation delay. Operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. CMOS technology, surface mountable in an 8-TSSOP package. Supports ±128mA high/low level output current and 64mA output current.
Texas Instruments SN74CBTD3306CPWRG4 technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.15ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 4.7ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3306CPWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
