
2-element CMOS bus switch featuring 2 independent circuits, each with 2 input channels and 2 switches. Operates with a single supply voltage ranging from 4.5V to 5.5V, with a typical operating voltage of 5V. Offers a bandwidth of 20MHz and a propagation delay of 0.25ns. Designed for surface mounting in an 8-pin TSSOP package, this RoHS compliant component supports ±128mA high/low level output current and 64mA output current.
Texas Instruments SN74CBTD3306PW technical specifications.
| Bandwidth | 20MHz |
| Package/Case | TSSOP |
| High Level Output Current | -128mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 128mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 1.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74CBTD |
| Supply Current | 1.5mA |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74CBTD3306PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
